Adaptive Peltier Module, 82.2W, 8.4A, 15.7V, 40 x 40mm

RS Stock No.: 490-1525Brand: AdaptiveManufacturers Part No.: ETH-127-14-11-S-RS
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Maximum Cooling Capacity

82.2W

Maximum Temperature Difference

+71K

Maximum Current

8.4A

Maximum Voltage

15.7V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.8mm

Active Area Width

40mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

AED 278.62

AED 278.62 Each (ex VAT)

AED 292.55

AED 292.55 Each (inc. VAT)

Adaptive Peltier Module, 82.2W, 8.4A, 15.7V, 40 x 40mm

AED 278.62

AED 278.62 Each (ex VAT)

AED 292.55

AED 292.55 Each (inc. VAT)

Adaptive Peltier Module, 82.2W, 8.4A, 15.7V, 40 x 40mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 278.62
5 - 9AED 264.70
10 - 24AED 256.30
25 - 99AED 245.18
100+AED 217.35

Technical Document

Specifications

Maximum Cooling Capacity

82.2W

Maximum Temperature Difference

+71K

Maximum Current

8.4A

Maximum Voltage

15.7V

Active Area

40 x 40mm

Active Area Length

40mm

Active Area Thickness

3.8mm

Active Area Width

40mm

Country of Origin

China

Product details

Thermoelectric Cooler Modules, Adaptive

The Thermoelectric modules utilise the Peltier phenomenon principle to pump heat when voltage is applied.

Effective cooling power from mW to a hundred of Watts
Max hot side temperature Th = 90°C for best long term performance
Modules can be bonded using heat sink bonder
Applications in refrigeration and power generation
Silicone sealed options

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.