Technical Document
Specifications
Brand
ams OSRAMNumber of ADCs
2
Number of DACs
0
Resolution
16 bit
Signal to Noise Ratio
90dB
Maximum Settling Time
2000µs
Package Type
SSOP
Pin Count
20
Country of Origin
Austria
AED 51.08
AED 51.08 Each (ex VAT)
AED 53.63
AED 53.63 Each (inc. VAT)
ams OSRAM AS8510-ASSM Data Acquisition IC, 16 bit, 2000μs, 20-Pin SSOP
Select packaging type
Standard
1
AED 51.08
AED 51.08 Each (ex VAT)
AED 53.63
AED 53.63 Each (inc. VAT)
ams OSRAM AS8510-ASSM Data Acquisition IC, 16 bit, 2000μs, 20-Pin SSOP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 51.08 |
| 10 - 49 | AED 46.72 |
| 50 - 99 | AED 41.42 |
| 100 - 249 | AED 36.59 |
| 250+ | AED 33.81 |
Technical Document
Specifications
Brand
ams OSRAMNumber of ADCs
2
Number of DACs
0
Resolution
16 bit
Signal to Noise Ratio
90dB
Maximum Settling Time
2000µs
Package Type
SSOP
Pin Count
20
Country of Origin
Austria


