Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

2.5kVA Autotransformer, 230V ac Primary, 0 → 250 V ac Secondary

RS Stock No.: 325-5742Brand: AtomsManufacturers Part No.: CX510VA COMPACT
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Atoms

Primary Voltage Rating

230V ac

Secondary Voltage Rating

0 → 250 V ac

Power Rating

2.5kVA

Termination Type

Screw

Length

240mm

Width

200mm

Dimensions

240 x 200 x 190mm

Depth

190mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

400Hz

Country of Origin

France

Product details

Variable Auto Transformers

You may be interested in
Stock information temporarily unavailable.

P.O.A.

2.5kVA Autotransformer, 230V ac Primary, 0 → 250 V ac Secondary

P.O.A.

2.5kVA Autotransformer, 230V ac Primary, 0 → 250 V ac Secondary
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Atoms

Primary Voltage Rating

230V ac

Secondary Voltage Rating

0 → 250 V ac

Power Rating

2.5kVA

Termination Type

Screw

Length

240mm

Width

200mm

Dimensions

240 x 200 x 190mm

Depth

190mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

400Hz

Country of Origin

France

Product details

Variable Auto Transformers

You may be interested in