Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block 3.5kVA Open Frame Autotransformer, 380 V ac, 415 V ac Primary, 400 V ac Secondary, 3 UI 75/26,5 Core

RS Stock No.: 738-7828Brand: BlockManufacturers Part No.: AT3 3,5-38/42-4
brand-logo
View all in Autotransformers

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

380 V ac, 415 V ac

Secondary Voltage Rating

400 V ac

Power Rating

3.5kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 75/26,5

Termination Type

Screw

Length

155mm

Width

95mm

Dimensions

155 x 95 x 155mm

Depth

155mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Block 3.5kVA Open Frame Autotransformer, 380 V ac, 415 V ac Primary, 400 V ac Secondary, 3 UI 75/26,5 Core

P.O.A.

Block 3.5kVA Open Frame Autotransformer, 380 V ac, 415 V ac Primary, 400 V ac Secondary, 3 UI 75/26,5 Core
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Block

Primary Voltage Rating

380 V ac, 415 V ac

Secondary Voltage Rating

400 V ac

Power Rating

3.5kVA

Construction

Open Frame

Mounting Type

Chassis Mount, Floor Standing, Wall Mount

Core Type

3 UI 75/26,5

Termination Type

Screw

Length

155mm

Width

95mm

Dimensions

155 x 95 x 155mm

Depth

155mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more