Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Block Blue Steel Power Supply Case, IP20, 210 x 230 x 270mm

RS Stock No.: 779-0772Brand: BlockManufacturers Part No.: BGUK 3
brand-logo
View all in Power Supply Cases

Technical Document

Specifications

Brand

Block

External Dimensions

210 x 230 x 270mm

Body Material

Steel

Colour

Blue

Finish

Powder Coated

IP Rating

IP20

External Height

270 mm

External Length

210 mm

External Width

230 mm

Series

BGUK

Country of Origin

Germany

Product details

Block Empty Transformer and Filter Housings

Sheet steel housings with integral rail system for the installation of different products
Excellent corrostion protection and high abration resistance powder coated surface
Cooling fins for optimal heat extraction
Integral cranee eyes for larger models, feet on smaller models
Dual Integral cable glands for connecting cables

Stock information temporarily unavailable.

AED 816.01

AED 816.01 Each (ex VAT)

AED 856.81

AED 856.81 Each (inc. VAT)

Block Blue Steel Power Supply Case, IP20, 210 x 230 x 270mm

AED 816.01

AED 816.01 Each (ex VAT)

AED 856.81

AED 856.81 Each (inc. VAT)

Block Blue Steel Power Supply Case, IP20, 210 x 230 x 270mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Block

External Dimensions

210 x 230 x 270mm

Body Material

Steel

Colour

Blue

Finish

Powder Coated

IP Rating

IP20

External Height

270 mm

External Length

210 mm

External Width

230 mm

Series

BGUK

Country of Origin

Germany

Product details

Block Empty Transformer and Filter Housings

Sheet steel housings with integral rail system for the installation of different products
Excellent corrostion protection and high abration resistance powder coated surface
Cooling fins for optimal heat extraction
Integral cranee eyes for larger models, feet on smaller models
Dual Integral cable glands for connecting cables