Bopla Eletec Series Grey ABS Handheld Enclosure, IP40, 120 x 65 x 40mm

RS Stock No.: 161-8876Brand: BoplaManufacturers Part No.: 43430004 SE 430 E/CEE
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

120 mm

External Width

65 mm

External Height

40 mm

Weight

130g

IP Rating

IP40

Display Window

No

Colour

Grey

External Dimensions

120 x 65 x 40mm

Push Buttons

No

Series

Eletec

Keypad Recess

No

Product details

Housings with mains power socket

These housings, available in two shades of grey consist of 2 stackable sections and are mounted using 4 screws in the base.
Fitted with a 16 A (2 + T) plug in accordance with DIN 49441 R2, which can be used in both French and German sockets.

You may be interested in
Stock information temporarily unavailable.

AED 140.02

AED 140.02 Each (ex VAT)

AED 147.02

AED 147.02 Each (inc. VAT)

Bopla Eletec Series Grey ABS Handheld Enclosure, IP40, 120 x 65 x 40mm

AED 140.02

AED 140.02 Each (ex VAT)

AED 147.02

AED 147.02 Each (inc. VAT)

Bopla Eletec Series Grey ABS Handheld Enclosure, IP40, 120 x 65 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Bopla

Body Material

ABS

External Length

120 mm

External Width

65 mm

External Height

40 mm

Weight

130g

IP Rating

IP40

Display Window

No

Colour

Grey

External Dimensions

120 x 65 x 40mm

Push Buttons

No

Series

Eletec

Keypad Recess

No

Product details

Housings with mains power socket

These housings, available in two shades of grey consist of 2 stackable sections and are mounted using 4 screws in the base.
Fitted with a 16 A (2 + T) plug in accordance with DIN 49441 R2, which can be used in both French and German sockets.

You may be interested in