Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
120 mm
External Width
65 mm
External Height
66 mm
Weight
173g
IP Rating
IP40
Display Window
No
Colour
Grey
External Dimensions
120 x 65 x 66mm
Push Buttons
No
Series
Eletec
Keypad Recess
No
Product details
Housings with mains power socket
These housings, available in two shades of grey consist of 2 stackable sections and are mounted using 4 screws in the base.
Fitted with a 16 A (2 + T) plug in accordance with DIN 49441 R2, which can be used in both French and German sockets.
AED 145.90
AED 145.90 Each (ex VAT)
AED 153.20
AED 153.20 Each (inc. VAT)
1
AED 145.90
AED 145.90 Each (ex VAT)
AED 153.20
AED 153.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
BoplaBody Material
ABS
External Length
120 mm
External Width
65 mm
External Height
66 mm
Weight
173g
IP Rating
IP40
Display Window
No
Colour
Grey
External Dimensions
120 x 65 x 66mm
Push Buttons
No
Series
Eletec
Keypad Recess
No
Product details
Housings with mains power socket
These housings, available in two shades of grey consist of 2 stackable sections and are mounted using 4 screws in the base.
Fitted with a 16 A (2 + T) plug in accordance with DIN 49441 R2, which can be used in both French and German sockets.