Technical Document
Specifications
Brand
CrouzetLogic Function
OR
Tube Connections
6mm
Connection Type
Tube
Manufacturer Series
81
Maximum Flow Rate
200NL/min
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Country of Origin
Morocco
Product details
OR/AND Logic Elements
Two simple logic elements offering OR and AND characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations
AED 559.49
AED 559.49 1 Bag of 3 (ex VAT)
AED 587.46
AED 587.46 1 Bag of 3 (inc. VAT)
1
AED 559.49
AED 559.49 1 Bag of 3 (ex VAT)
AED 587.46
AED 587.46 1 Bag of 3 (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetLogic Function
OR
Tube Connections
6mm
Connection Type
Tube
Manufacturer Series
81
Maximum Flow Rate
200NL/min
Minimum Operating Pressure
2bar
Maximum Operating Pressure
8 bar
Country of Origin
Morocco
Product details
OR/AND Logic Elements
Two simple logic elements offering OR and AND characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations
