Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Crouzet 81 Series, Pneumatic Shuttle Valve AND Logic Function 6mm Tube, Tube Connection, 8 bar Max Operating Pressure

RS Stock No.: 466-5702Brand: CrouzetManufacturers Part No.: 81541005(X3)
brand-logo
View all in Pneumatic Shuttle Valves

Technical Document

Specifications

Brand

Crouzet

Logic Function

AND

Tube Connections

6mm

Connection Type

Tube

Manufacturer Series

81

Maximum Flow Rate

200NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Country of Origin

Morocco

Product details

OR/AND Logic Elements

Two simple logic elements offering ’OR’ and ’AND’ characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations

Stock information temporarily unavailable.

AED 572.46

AED 572.46 1 Bag of 3 (ex VAT)

AED 601.08

AED 601.08 1 Bag of 3 (inc. VAT)

Crouzet 81 Series, Pneumatic Shuttle Valve AND Logic Function 6mm Tube, Tube Connection, 8 bar Max Operating Pressure

AED 572.46

AED 572.46 1 Bag of 3 (ex VAT)

AED 601.08

AED 601.08 1 Bag of 3 (inc. VAT)

Crouzet 81 Series, Pneumatic Shuttle Valve AND Logic Function 6mm Tube, Tube Connection, 8 bar Max Operating Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Logic Function

AND

Tube Connections

6mm

Connection Type

Tube

Manufacturer Series

81

Maximum Flow Rate

200NL/min

Minimum Operating Pressure

2bar

Maximum Operating Pressure

8 bar

Country of Origin

Morocco

Product details

OR/AND Logic Elements

Two simple logic elements offering ’OR’ and ’AND’ characteristics.
Colour coded bodies - blue 'OR' elements and green 'AND' elements
Mechanical life >107Operations