Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Diodes Inc BC846BLP4-7B NPN Transistor, 100 mA, 65 V, 3-Pin X2-DFN1006

RS Stock No.: 823-2527Brand: DiodesZetexManufacturers Part No.: BC846BLP4-7B
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

X2-DFN1006

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.05 x 0.65 x 0.35mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NPN Transistor 0.5A SOT883,PBSS2540M
P.O.A.Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 31.50

AED 0.315 Each (In a Pack of 100) (ex VAT)

AED 33.08

AED 0.331 Each (In a Pack of 100) (inc. VAT)

Diodes Inc BC846BLP4-7B NPN Transistor, 100 mA, 65 V, 3-Pin X2-DFN1006
Select packaging type

AED 31.50

AED 0.315 Each (In a Pack of 100) (ex VAT)

AED 33.08

AED 0.331 Each (In a Pack of 100) (inc. VAT)

Diodes Inc BC846BLP4-7B NPN Transistor, 100 mA, 65 V, 3-Pin X2-DFN1006
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NPN Transistor 0.5A SOT883,PBSS2540M
P.O.A.Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

65 V

Package Type

X2-DFN1006

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Minimum DC Current Gain

200

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

300 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1.05 x 0.65 x 0.35mm

Product details

Small Signal NPN Transistors, Diodes Inc

Transistors, Diodes Inc

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
NPN Transistor 0.5A SOT883,PBSS2540M
P.O.A.Each (In a Pack of 25) (ex VAT)