Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dold Safemaster BG 5933 Two Hand Control Safety Relay, 24V dc, 3 Safety Contacts

RS Stock No.: 375-3757Brand: DoldManufacturers Part No.: BG5933.22 DC24V
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Safety Contacts

3

Function

Two Hand Control

Range

Safemaster

Terminal Type

Screw

Width

22.5mm

Safety Category

4

Depth

121mm

Series

BG 5933

Performance Level

e

Length

84mm

Country of Origin

Germany

Product details

Two-Hand Safety Relay BG5933

Monitors the two-hand operation of metal working presses and other processing machines with dangerous lock movements
Conforms to amended standard EN574 and therefore safety level III-C for wiring in line with the installation instructions supplied with the device (as at: 02-1997)
Safety category in line with. EN954-1:4
In accordance with EC directive for machines 98/37EC
Conforms to safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses
Inputs for 2 switches each with 1 NC and 1 NO
Output: 2 NO, 1 NC
Via Y1 - Y2 feedback circuit Monitoring of external contactors for contact multiplication/gain
Over-voltage and short circuit protection
22.5 mm overall width

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1

Stock information temporarily unavailable.

AED 1,067.64

AED 1,067.64 Each (ex VAT)

AED 1,121.02

AED 1,121.02 Each (inc. VAT)

Dold Safemaster BG 5933 Two Hand Control Safety Relay, 24V dc, 3 Safety Contacts

AED 1,067.64

AED 1,067.64 Each (ex VAT)

AED 1,121.02

AED 1,121.02 Each (inc. VAT)

Dold Safemaster BG 5933 Two Hand Control Safety Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Dold

Supply Voltage

24V dc

Safety Contacts

3

Function

Two Hand Control

Range

Safemaster

Terminal Type

Screw

Width

22.5mm

Safety Category

4

Depth

121mm

Series

BG 5933

Performance Level

e

Length

84mm

Country of Origin

Germany

Product details

Two-Hand Safety Relay BG5933

Monitors the two-hand operation of metal working presses and other processing machines with dangerous lock movements
Conforms to amended standard EN574 and therefore safety level III-C for wiring in line with the installation instructions supplied with the device (as at: 02-1997)
Safety category in line with. EN954-1:4
In accordance with EC directive for machines 98/37EC
Conforms to safety regulations for two-hand circuits on ZH 1-456 power-driven metal work presses
Inputs for 2 switches each with 1 NC and 1 NO
Output: 2 NO, 1 NC
Via Y1 - Y2 feedback circuit Monitoring of external contactors for contact multiplication/gain
Over-voltage and short circuit protection
22.5 mm overall width

Standards

EN 60204-1 (stop functions), EN 418, prEN574, prEN 954-1