Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Dymo LabelWriter 450 Turbo Label Printer, 56mm Max Label Width, UK Plug

RS Stock No.: 686-8105Brand: DymoManufacturers Part No.: S0838860
brand-logo
View all in Label Printers

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 450 Turbo

Application

Office

Maximum Label Width

56mm

Handheld

No

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

600 x 300dpi

Connection Port

USB

Width

140mm

Weight

1.6kg

Height

163mm

Product details

LabelWriter 450 Turbo

DYMO® LabelWriter® 450 Turbo: The high-speed, hassle-free labeling and mailing solution for your busy office,DYMO Label™ v.8 software enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer.

Prints fast – up to 71 labels per minute*
No expensive ink or toner needed, ever
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®
Quickly create a one-off label with the QuickPrint widget
Print one label or hundreds, without the waste and layout hassles of sheet labels
Print crystal-clear text, graphics and barcodes with improved 600 x 300 dpi graphics mode
Browse all available label layouts on screen – quickly find the best label for any job
Conserve power with new “sleep mode”
Share with co-workers using Windows/Mac printer sharing
UK 3 Pin Plug supplied

Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later
Starter kit: RS 540-8229 Contains 2 x standards address labels, 2 x large address labels, 1 x large lever arch file label, 1 x suspension file, 1 x shipping/name badge and 1 x spare roll spool. (DYMO 450 LABEL WRITER IS NOT INCLUDED)
CD label starter kit: RS 540-8257 Contains 2 x CD/DVD label rolls and applicator.

Supplied with

USB connected; includes cords, cables, software, instructions and starter labels, 2-year limited warranty

Dymo Desktop

You may be interested in
Stock information temporarily unavailable.

AED 801.29

AED 801.29 Each (ex VAT)

AED 841.35

AED 841.35 Each (inc. VAT)

Dymo LabelWriter 450 Turbo Label Printer, 56mm Max Label Width, UK Plug

AED 801.29

AED 801.29 Each (ex VAT)

AED 841.35

AED 841.35 Each (inc. VAT)

Dymo LabelWriter 450 Turbo Label Printer, 56mm Max Label Width, UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Dymo

Model

LabelWriter 450 Turbo

Application

Office

Maximum Label Width

56mm

Handheld

No

Lines of Printing

4

Plug Type

Type G - British 3-Pin

Resolution

600 x 300dpi

Connection Port

USB

Width

140mm

Weight

1.6kg

Height

163mm

Product details

LabelWriter 450 Turbo

DYMO® LabelWriter® 450 Turbo: The high-speed, hassle-free labeling and mailing solution for your busy office,DYMO Label™ v.8 software enables you to create and print address, shipping, file, folder and barcode labels, plus name badges and more – all without the extra work and hassles of printing sheet labels on a standard desktop printer.

Prints fast – up to 71 labels per minute*
No expensive ink or toner needed, ever
Print labels directly from Microsoft® Word, Excel®, Outlook® and CardScan®
Quickly create a one-off label with the QuickPrint widget
Print one label or hundreds, without the waste and layout hassles of sheet labels
Print crystal-clear text, graphics and barcodes with improved 600 x 300 dpi graphics mode
Browse all available label layouts on screen – quickly find the best label for any job
Conserve power with new “sleep mode”
Share with co-workers using Windows/Mac printer sharing
UK 3 Pin Plug supplied

Works with Windows® XP, Windows Vista™, Windows® 7 or Mac OS® v10.4 or later
Starter kit: RS 540-8229 Contains 2 x standards address labels, 2 x large address labels, 1 x large lever arch file label, 1 x suspension file, 1 x shipping/name badge and 1 x spare roll spool. (DYMO 450 LABEL WRITER IS NOT INCLUDED)
CD label starter kit: RS 540-8257 Contains 2 x CD/DVD label rolls and applicator.

Supplied with

USB connected; includes cords, cables, software, instructions and starter labels, 2-year limited warranty

Dymo Desktop

You may be interested in