Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Eaton HAC ADS8 Overload Relay 1NO + 1NC, 12.1 → 17.3 A F.L.C, 17.3 A Contact Rating, 9 kW

RS Stock No.: 377-640Brand: EatonManufacturers Part No.: 8TT92SD & 8TT92SD
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

12.1 → 17.3 A

Contact Current Rating

17.3 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

9 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.

Stock information temporarily unavailable.

AED 350.60

AED 350.60 Each (ex VAT)

AED 368.13

AED 368.13 Each (inc. VAT)

Eaton HAC ADS8 Overload Relay 1NO + 1NC, 12.1 → 17.3 A F.L.C, 17.3 A Contact Rating, 9 kW

AED 350.60

AED 350.60 Each (ex VAT)

AED 368.13

AED 368.13 Each (inc. VAT)

Eaton HAC ADS8 Overload Relay 1NO + 1NC, 12.1 → 17.3 A F.L.C, 17.3 A Contact Rating, 9 kW
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 350.60
10 - 14AED 329.49
15+AED 315.63

Technical Document

Specifications

Brand

Eaton

FLC Motor Rating

12.1 → 17.3 A

Contact Current Rating

17.3 A

Series

ADS8

Mounting Style

Direct Contactor

Power Rating

9 kW

Normal State Configuration

1NO + 1NC

Reset Method

Automatic

Number Of Auxiliary Contacts

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Operating Temperature Range

-40 → +60 °C

Product details

Overload Relays for MEM Enclosed Starter Motors

This range of overload relays are for use with the MEM Eaton enclosed starters.