Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

ebm-papst Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm

RS Stock No.: 512-569Brand: ebm-papstManufacturers Part No.: 92162-2-2929
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

80mm

External Dimensions

80 x 80mm

Material

Plastic

Screw Hole Spacing

71.5mm

External Height

80mm

External Width

80mm

Country of Origin

Germany

Product details

ebm-papst Push-On Fan Guard

One piece, push-on matt black plastic guards for square axial fans

Stock information temporarily unavailable.

AED 21.89

AED 21.89 Each (ex VAT)

AED 22.98

AED 22.98 Each (inc. VAT)

ebm-papst Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm

AED 21.89

AED 21.89 Each (ex VAT)

AED 22.98

AED 22.98 Each (inc. VAT)

ebm-papst Plastic Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 80 x 80mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 21.89
10 - 49AED 20.55
50 - 99AED 19.31
100 - 249AED 18.13
250+AED 17.41

Technical Document

Specifications

Fan Size

80mm

External Dimensions

80 x 80mm

Material

Plastic

Screw Hole Spacing

71.5mm

External Height

80mm

External Width

80mm

Country of Origin

Germany

Product details

ebm-papst Push-On Fan Guard

One piece, push-on matt black plastic guards for square axial fans