Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Fellowes Saturn A4 Hot (x3) & Cold A4 Laminator Black

RS Stock No.: 392-841Brand: FellowesManufacturers Part No.: Saturn
brand-logo
View all in Laminators

Technical Document

Specifications

Maximum Laminate Size

A4

Maximum Laminate Width

220mm

Maximum Laminate Thickness

125mm

Processing Method

Hot (x3) & Cold

Warm Up Time

1min

Speed

50cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Black

Weight

1.7kg

Depth

154mm

Height

117mm

Model

Saturn A4

Width

385mm

Country of Origin

Switzerland

Product details

SATURN A4 laminator

Heated 2-roller technology.
Laminates documents up to A4 size (220 mm).
Photo-capable, laminates without carrier.
2 temperature settings.
Indicator light when machine is ready to use.
Warm-up and stabilisation time: 6 min.
Lamination speed: 30 cm / min.
Accepts pockets up to 125 mic per side.
Built-in carry handle.
Exclusive Heatguard function: double thermal insulation for increased safety.
"Stripping" function in case of incorrect document feed.
Equiped with european plug.

Supplied with

pack of pockets

You may be interested in
Xyron 900 Cold A4 Laminator Blue
P.O.A.Each (ex VAT)
Fellowes Mars Hot A4 Laminator
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 987.20

AED 987.20 Each (ex VAT)

AED 1,036.56

AED 1,036.56 Each (inc. VAT)

Fellowes Saturn A4 Hot (x3) & Cold A4 Laminator Black

AED 987.20

AED 987.20 Each (ex VAT)

AED 1,036.56

AED 1,036.56 Each (inc. VAT)

Fellowes Saturn A4 Hot (x3) & Cold A4 Laminator Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Xyron 900 Cold A4 Laminator Blue
P.O.A.Each (ex VAT)
Fellowes Mars Hot A4 Laminator
P.O.A.Each (ex VAT)

Technical Document

Specifications

Maximum Laminate Size

A4

Maximum Laminate Width

220mm

Maximum Laminate Thickness

125mm

Processing Method

Hot (x3) & Cold

Warm Up Time

1min

Speed

50cm/min

Auto Power Save

Yes

Plug Type

Type C - Europlug

Colour

Black

Weight

1.7kg

Depth

154mm

Height

117mm

Model

Saturn A4

Width

385mm

Country of Origin

Switzerland

Product details

SATURN A4 laminator

Heated 2-roller technology.
Laminates documents up to A4 size (220 mm).
Photo-capable, laminates without carrier.
2 temperature settings.
Indicator light when machine is ready to use.
Warm-up and stabilisation time: 6 min.
Lamination speed: 30 cm / min.
Accepts pockets up to 125 mic per side.
Built-in carry handle.
Exclusive Heatguard function: double thermal insulation for increased safety.
"Stripping" function in case of incorrect document feed.
Equiped with european plug.

Supplied with

pack of pockets

You may be interested in
Xyron 900 Cold A4 Laminator Blue
P.O.A.Each (ex VAT)
Fellowes Mars Hot A4 Laminator
P.O.A.Each (ex VAT)