Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
2C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Country of Origin
Germany
Product details
Type C (3 Row Body) Connectors
For high density PCBs
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
Standard
1
AED 20.84
AED 20.84 Each (ex VAT)
AED 21.88
AED 21.88 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 20.84 |
20 - 74 | AED 17.54 |
75 - 299 | AED 15.38 |
300 - 599 | AED 15.07 |
600+ | AED 14.96 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Solder
Row Loading
a/b/c
Type
2C
Pitch
2.54mm
Contact Plating
Gold over Nickel
Mounting Type
Through Hole
Class Rating
C2
Current Rating
2A
Country of Origin
Germany
Product details
Type C (3 Row Body) Connectors
For high density PCBs
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.