Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
Boardlocks, M3 Threaded Inserts
Termination Method
Solder
Current Rating
6.5A
Housing Material
Metal
Length
69.7mm
Width
13.6mm
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807
AED 80.22
AED 80.22 Each (ex VAT)
AED 84.23
AED 84.23 Each (inc. VAT)
Standard
1
AED 80.22
AED 80.22 Each (ex VAT)
AED 84.23
AED 84.23 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 80.22 |
| 10 - 24 | AED 76.70 |
| 25+ | AED 69.82 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
37
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.76mm
Mounting Hardware
Boardlocks, M3 Threaded Inserts
Termination Method
Solder
Current Rating
6.5A
Housing Material
Metal
Length
69.7mm
Width
13.6mm
Product details
Harting 2.54mm DIN 41652 Standard D-Sub Connectors, Stamped Pins, Board Locks
A concise range of stamped pin D-sub connectors, ideal for cable to board applications such as communication and data interfacing. These durable D connectors have a good mating cycle and feature plated steel housings along with copper alloy contacts.
Standard subminiature D connectors
Stamped contacts
Performance level 2
Metal shell
4-40 UNC
Standards
IEC 60 807


