Technical Document
Specifications
Brand
HellermannTytonLength
300mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
200N
Series
RELK2I
Maximum Bundle Diameter
81mm
Country of Origin
United Kingdom
Product details
Releasable Cable Ties
These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.
Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications
AED 78.17
AED 78.17 1 Bag of 100 (ex VAT)
AED 82.08
AED 82.08 1 Bag of 100 (inc. VAT)
1
AED 78.17
AED 78.17 1 Bag of 100 (ex VAT)
AED 82.08
AED 82.08 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | AED 78.17 |
15 - 49 | AED 75.86 |
50+ | AED 73.82 |
Technical Document
Specifications
Brand
HellermannTytonLength
300mm
Width
4.6 mm
Colour
Natural
Material
Polyamide 6.6 (PA66)
Type
Releasable
Quantity
100
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Tensile Strength
200N
Series
RELK2I
Maximum Bundle Diameter
81mm
Country of Origin
United Kingdom
Product details
Releasable Cable Ties
These reusable cable ties have an extended trigger that allows for simple and quick release of the ties. They are also ideal for temporary installation and where the addition or removal of cables is required such as in theatres, outdoor events or prototype harnessing work.
Features and Benefits
• Releasable and reusable
• Designed for quick and easy release
• Manufactured in various colours and different materials to be used in a range of applications