Technical Document
Specifications
Brand
INARoller Diameter
2.5mm
Roller Length
9.8mm
Assembly Width
15mm
Assembly Length
45mm
Rollers per Cage
9
Roller Type
Needle Rollers
Single/Double
Single
End Type
Closed
Dynamic Load Capacity
32700N
Static Load Capacity
92300N
Series
FF
AED 8.40
AED 8.40 Each (ex VAT)
AED 8.82
AED 8.82 Each (inc. VAT)
1
AED 8.40
AED 8.40 Each (ex VAT)
AED 8.82
AED 8.82 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 8.40 |
5 - 9 | AED 8.05 |
10+ | AED 7.90 |
Technical Document
Specifications
Brand
INARoller Diameter
2.5mm
Roller Length
9.8mm
Assembly Width
15mm
Assembly Length
45mm
Rollers per Cage
9
Roller Type
Needle Rollers
Single/Double
Single
End Type
Closed
Dynamic Load Capacity
32700N
Static Load Capacity
92300N
Series
FF