Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

IQD 10MHz OXCO Oscillator, ±10ppb HCMOSLFOCXO065520Bulk

RS Stock No.: 212-0558Brand: IQDManufacturers Part No.: LFOCXO065520BulkDistrelec Article No.: 30131154
brand-logo
View all in OCXO Oscillators

Technical Document

Specifications

Brand

IQD

Oscillator Type

OXCO

Output Frequency

10MHz

Frequency Stability

±10ppb

Load Capacitance

15pF

Output Level

HCMOS

Stock information temporarily unavailable.

AED 5,028.55

AED 5,028.55 Each (ex VAT)

AED 5,279.98

AED 5,279.98 Each (inc. VAT)

IQD 10MHz OXCO Oscillator, ±10ppb HCMOSLFOCXO065520Bulk

AED 5,028.55

AED 5,028.55 Each (ex VAT)

AED 5,279.98

AED 5,279.98 Each (inc. VAT)

IQD 10MHz OXCO Oscillator, ±10ppb HCMOSLFOCXO065520Bulk
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

IQD

Oscillator Type

OXCO

Output Frequency

10MHz

Frequency Stability

±10ppb

Load Capacitance

15pF

Output Level

HCMOS