Technical Document
Specifications
Brand
IXYSMaximum Continuous Collector Current
32 A
Maximum Collector Emitter Voltage
1700 V
Maximum Gate Emitter Voltage
±20V
Package Type
TO-247AD
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Length
16.26mm
Width
5.3mm
Height
21.46mm
Dimensions
16.26 x 5.3 x 21.46mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
United States
Product details
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.
AED 45.94
AED 45.94 Each (ex VAT)
AED 48.24
AED 48.24 Each (inc. VAT)
1
AED 45.94
AED 45.94 Each (ex VAT)
AED 48.24
AED 48.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 45.94 |
10 - 19 | AED 39.90 |
20+ | AED 37.96 |
Technical Document
Specifications
Brand
IXYSMaximum Continuous Collector Current
32 A
Maximum Collector Emitter Voltage
1700 V
Maximum Gate Emitter Voltage
±20V
Package Type
TO-247AD
Mounting Type
Through Hole
Channel Type
N
Pin Count
3
Transistor Configuration
Single
Length
16.26mm
Width
5.3mm
Height
21.46mm
Dimensions
16.26 x 5.3 x 21.46mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Country of Origin
United States
Product details
IGBT Discretes, IXYS
IGBT Discretes & Modules, IXYS
The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.