Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Kubler K 47.20 Counter, 7 Digit, 10Hz

RS Stock No.: 440-9675Brand: KublerManufacturers Part No.: 1.710.200.009
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Kubler

Count Mode

Impulses

Input Type

Voltage

Function

Counter

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Weight

12 → 14g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Series

K 47.20

Country of Origin

Germany

Product details

Shock Resistant Micro Adding - K47.20

Low power consumption: suitable for battery operation
Magnified large figures
Long service life
IP65 (front side)

You may be interested in
Stock information temporarily unavailable.

AED 112.09

AED 112.09 Each (ex VAT)

AED 117.69

AED 117.69 Each (inc. VAT)

Kubler K 47.20 Counter, 7 Digit, 10Hz

AED 112.09

AED 112.09 Each (ex VAT)

AED 117.69

AED 117.69 Each (inc. VAT)

Kubler K 47.20 Counter, 7 Digit, 10Hz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Kubler

Count Mode

Impulses

Input Type

Voltage

Function

Counter

Connection Type

Flying Lead

Reset Method

No Reset

Number Of Digits

7

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

4 mm

Maximum Count Frequency

10Hz

Weight

12 → 14g

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Series

K 47.20

Country of Origin

Germany

Product details

Shock Resistant Micro Adding - K47.20

Low power consumption: suitable for battery operation
Magnified large figures
Long service life
IP65 (front side)

You may be interested in