Technical Document
Specifications
Brand
Laird TechnologiesMaximum Cooling Capacity
10.1W
Maximum Temperature Difference
+67°C
Maximum Current
2.1A
Maximum Voltage
8.6V
Active Area
18 x 18mm
Active Area Length
18mm
Active Area Thickness
3.4mm
Active Area Width
18mm
Product details
Thermoelectric Modules, Laird Technologies
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.
AED 266.49
AED 266.49 Each (ex VAT)
AED 279.81
AED 279.81 Each (inc. VAT)
1
AED 266.49
AED 266.49 Each (ex VAT)
AED 279.81
AED 279.81 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 266.49 |
5 - 9 | AED 253.16 |
10 - 24 | AED 245.12 |
25 - 99 | AED 234.46 |
100+ | AED 207.85 |
Technical Document
Specifications
Brand
Laird TechnologiesMaximum Cooling Capacity
10.1W
Maximum Temperature Difference
+67°C
Maximum Current
2.1A
Maximum Voltage
8.6V
Active Area
18 x 18mm
Active Area Length
18mm
Active Area Thickness
3.4mm
Active Area Width
18mm
Product details
Thermoelectric Modules, Laird Technologies
From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.
Thermoelectric Modules - Peltier Effect
A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.