Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Laird Technologies Peltier Module, 18.2W, 3.9A, 8.2V dc, 29.7 x 15mm

RS Stock No.: 189-1611Brand: Laird TechnologiesManufacturers Part No.: CP1.0-63-05L
brand-logo
View all in Peltier Modules

Technical Document

Specifications

Maximum Cooling Capacity

18.2W

Maximum Temperature Difference

+75°C

Maximum Current

3.9A

Maximum Voltage

8.2V dc

Active Area

29.7 x 15mm

Active Area Length

29.7mm

Active Area Thickness

3.2mm

Active Area Width

15mm

Product details

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in
Stock information temporarily unavailable.

AED 348.86

AED 348.86 Each (ex VAT)

AED 366.30

AED 366.30 Each (inc. VAT)

Laird Technologies Peltier Module, 18.2W, 3.9A, 8.2V dc, 29.7 x 15mm

AED 348.86

AED 348.86 Each (ex VAT)

AED 366.30

AED 366.30 Each (inc. VAT)

Laird Technologies Peltier Module, 18.2W, 3.9A, 8.2V dc, 29.7 x 15mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 348.86
5 - 9AED 331.48
10 - 24AED 320.98
25 - 99AED 306.97
100+AED 272.16
You may be interested in

Technical Document

Specifications

Maximum Cooling Capacity

18.2W

Maximum Temperature Difference

+75°C

Maximum Current

3.9A

Maximum Voltage

8.2V dc

Active Area

29.7 x 15mm

Active Area Length

29.7mm

Active Area Thickness

3.2mm

Active Area Width

15mm

Product details

Thermoelectric Modules, Laird Technologies

From Global Component Sourcing, these heat pumps utilise the Peltier Effect to remove heat from the application. They are particularly suited for use within applications where space or access is limited. Peltier effect heat pumps are also highly cost effective when compared to conventional cooling solutions.

Thermoelectric Modules - Peltier Effect

A range of semiconductor thermoelectric devices working on the Peltier effect. When supplied with a suitable electric current, they can either cool or heat. When subject to an externally applied temperature gradient these devices will generate a small amount of electrical power.The larger devices can be used for cooling or controlling the temperature of sub-assemblies. The small size of the mini module makes it ideally suited for cooling miniature electronic components such as infra-red detector chips, microwave IC's, fibre-optic lasers and detectors.,Alternatively, it may be used to minimise the effects of temperature coefficients on oscillator stability, reference voltages, amplifier offsets etc. by providing temperature control.

You may be interested in