Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Loctite Loctite 6300 Liquid Adhesive, 50 ml

RS Stock No.: 768-2491Brand: LoctiteManufacturers Part No.: Loctite 6300 50ml
brand-logo
View all in Adhesives

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 6300

Application

Retaining

Material Compatibility

Metal

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

24 h

Viscosity Measurement

200 → 550mPa/s

Viscosity Description

Low Viscosity

Maximum Operating Temperature

+175°C

Special Features

Anaerobic

Operating Temperature Range

-55 → +175 °C

Chemical Composition

Dimethacrylate Ester

Odour

Characteristic

Minimum Operating Temperature

-55°C

Country of Origin

Ireland

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Loctite Loctite 6300 Liquid Adhesive, 50 ml

P.O.A.

Loctite Loctite 6300 Liquid Adhesive, 50 ml
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 14P.O.A.
15+P.O.A.
You may be interested in

Technical Document

Specifications

Brand

Loctite

Trade Name

LOCTITE 6300

Application

Retaining

Material Compatibility

Metal

Colour

Green

Product Form

Liquid

Package Type

Bottle

Package Size

50 ml

Cure Time

24 h

Viscosity Measurement

200 → 550mPa/s

Viscosity Description

Low Viscosity

Maximum Operating Temperature

+175°C

Special Features

Anaerobic

Operating Temperature Range

-55 → +175 °C

Chemical Composition

Dimethacrylate Ester

Odour

Characteristic

Minimum Operating Temperature

-55°C

Country of Origin

Ireland

You may be interested in