Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Makita DJV180Z Cordless Jigsaw, 18V

RS Stock No.: 812-9941Brand: MakitaManufacturers Part No.: DJV180Z
brand-logo
View all in Electric Saws

Technical Document

Specifications

Brand

Makita

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2600rpm

Model Number

DJV180Z

Voltage Rating

18V

Battery Type

Body Only

Stroke Length

26mm

Product details

Makita 18V LXT Jigsaw Body Only - DJV180Z

Introducing the Makita DJV180Z cordless jigsaw, a well thought out orbital jigsaw that out performs many equivalents on the market when making straight and curved cuts. This tool can be operated with an orbital oscillating mechanism or straight-line cutting action. There is a lever to change the cutting action and 3 orbital settings that allow fast cuts to be made in various materials.

Why would you buy this cordless jigsaw?

The Makita DJV180Z offers features not seen in your typical cordless jigsaw, for example, the stroke rate and stroke length make cutting much easier, an adjustable speed dial, and a soft start that stops the jigsaw from jumping when you start the cut. This jigsaw has a locking mechanism on the trigger switch which allows continuous operation and reduces fatigue when making long cuts.

Features and Benefits

• Quick-release tool-less blade change
• Sturdy adjustable base for accurate cutting
• Variable speed control
• Soft start
• Built-in job light
• Orbital action
• Ultra-low vibration
• Tool-less blade change
• Ergonomic rubberised handle

Specification

• 18 V Cordless Jigsaw
• Power source: Lithium-ion LXT 18 V batteries (not supplied)
• Strokes per minute: 0-2600 spm
• Vibration Cutting Sheet Metal: 3.5 m/sec²
• Length of stroke: 26 mm
• Bevel capacity: 45 mm
• Max Cut Wood: 135 mm
• Max Cut Steel: 10 mm
• Noise Sound Pressure: 78 dB(A)
• Weight: 2.8 kg

Compatible Batteries

Makita 194204-5 3Ah Li-ion 18V; RS stock no: 385-455
Makita 632B77-5 5Ah Li-ion 18V; RS stock no: 848-3725

What do you get?

• Makita DJV180Z Jigsaw
• Hex wrench
• Dust nozzle
• Anti-Scratch Shoe Cover
• Storage/Carrying Case

Typical Applications

Cordless power tools like cordless jigsaws are great for DIY and professional use and are used for various jobs such as making curved and straight cuts in wood and other materials. Cordless jigsaws can be found in areas such as:
Construction
Carpentry
Manufacturing
Home

FAQ’s

Does this corded jigsaw come in a case?
No, a storage case is not supplied

Does this jigsaw come with blades?
No, jigsaw blades are not supplied

Makita Saws

Stock information temporarily unavailable.

AED 954.87

AED 954.87 Each (ex VAT)

AED 1,002.61

AED 1,002.61 Each (inc. VAT)

Makita DJV180Z Cordless Jigsaw, 18V

AED 954.87

AED 954.87 Each (ex VAT)

AED 1,002.61

AED 1,002.61 Each (inc. VAT)

Makita DJV180Z Cordless Jigsaw, 18V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Makita

Saw Type

Jigsaw

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushed

Maximum Speed

2600rpm

Model Number

DJV180Z

Voltage Rating

18V

Battery Type

Body Only

Stroke Length

26mm

Product details

Makita 18V LXT Jigsaw Body Only - DJV180Z

Introducing the Makita DJV180Z cordless jigsaw, a well thought out orbital jigsaw that out performs many equivalents on the market when making straight and curved cuts. This tool can be operated with an orbital oscillating mechanism or straight-line cutting action. There is a lever to change the cutting action and 3 orbital settings that allow fast cuts to be made in various materials.

Why would you buy this cordless jigsaw?

The Makita DJV180Z offers features not seen in your typical cordless jigsaw, for example, the stroke rate and stroke length make cutting much easier, an adjustable speed dial, and a soft start that stops the jigsaw from jumping when you start the cut. This jigsaw has a locking mechanism on the trigger switch which allows continuous operation and reduces fatigue when making long cuts.

Features and Benefits

• Quick-release tool-less blade change
• Sturdy adjustable base for accurate cutting
• Variable speed control
• Soft start
• Built-in job light
• Orbital action
• Ultra-low vibration
• Tool-less blade change
• Ergonomic rubberised handle

Specification

• 18 V Cordless Jigsaw
• Power source: Lithium-ion LXT 18 V batteries (not supplied)
• Strokes per minute: 0-2600 spm
• Vibration Cutting Sheet Metal: 3.5 m/sec²
• Length of stroke: 26 mm
• Bevel capacity: 45 mm
• Max Cut Wood: 135 mm
• Max Cut Steel: 10 mm
• Noise Sound Pressure: 78 dB(A)
• Weight: 2.8 kg

Compatible Batteries

Makita 194204-5 3Ah Li-ion 18V; RS stock no: 385-455
Makita 632B77-5 5Ah Li-ion 18V; RS stock no: 848-3725

What do you get?

• Makita DJV180Z Jigsaw
• Hex wrench
• Dust nozzle
• Anti-Scratch Shoe Cover
• Storage/Carrying Case

Typical Applications

Cordless power tools like cordless jigsaws are great for DIY and professional use and are used for various jobs such as making curved and straight cuts in wood and other materials. Cordless jigsaws can be found in areas such as:
Construction
Carpentry
Manufacturing
Home

FAQ’s

Does this corded jigsaw come in a case?
No, a storage case is not supplied

Does this jigsaw come with blades?
No, jigsaw blades are not supplied

Makita Saws