Technical Document
Specifications
Brand
MakitaDisc Size
125mm
Grinder Type
Angle Grinder
Speed
1200rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushed
Wattage
1050W
Weight
2.7kg
Plug Type
Type G - British 3-pin
Length
384mm
Model Number
GA5021
Country of Origin
Japan
Product details
Makita GA5021 Angle Grinder 240 V
Introducing the Makita GA5021 angle grinder. A professional ergonomic 240 V power grinder with excellent control and reduced operator fatigue. Offers slim crafted body design for ease of handle, solid die-cast all-metal gear housing that can be rotated 90 ° for approved cutting applications. There an adjustable tool-less cover so you can set your desired angle plus a support side handle grip for stability which can be attached on either side.
Why would you buy this angle grinder?
The Makita GA5021 is a professional angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. The GA5021 has Makitas SJS technology for high quality and built-in safety features including an electronic limiter and constant speed controller. This power tool is made for strong materials and has all the features expected from a high-quality device.
What is SJS?
The super joint system (SJS) incorporates a coil spring around a drive spindle, during application the spring tightens around the spindle to produce a positive and constant drive. Upon overload, the SJS loosens the coil spring to allow the spindle to rotate freely to disengage resulting in longer life.
Features and Benefits
Heavy-duty corded power tool 240 V
125 mm angle grinder
Solid die-cast all-metal gear housing
Rotates 90°
Large switch trigger
Double insulated
Super joint system (SJS)
High power & durability
Electronic limiter
Constant speed controller
Specification
Length: 384 mm
Height: 120 mm
Supply Voltage: 240 V
Bore Diameter: 22 mm
Noise sound pressure: 90 dB(A)
Noise sound power: 101 dB(A)
Noise K factor: 3 dB(A)
Spindle Size: M14x2 mm
Max Wheel Diameter: 125 mm
Input Wattage: 1050 W
No Load Speed: 12000 rpm
Vibration K factor: 1.5 m/sec2
Vibration: Artificial Wheel: 13.5 m/sec2
Weight 2.5 kg
What do you get?
Makita GA5021 Angle Grinder
Grinding wheel
Wrench
Side Handle
Typical Applications
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .

AED 895.79
AED 895.79 Each (ex VAT)
AED 940.58
AED 940.58 Each (inc. VAT)
1
AED 895.79
AED 895.79 Each (ex VAT)
AED 940.58
AED 940.58 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.

Technical Document
Specifications
Brand
MakitaDisc Size
125mm
Grinder Type
Angle Grinder
Speed
1200rpm
Corded/Cordless
Corded
Voltage Rating
240V
Brushed/Brushless Motor
Brushed
Wattage
1050W
Weight
2.7kg
Plug Type
Type G - British 3-pin
Length
384mm
Model Number
GA5021
Country of Origin
Japan
Product details
Makita GA5021 Angle Grinder 240 V
Introducing the Makita GA5021 angle grinder. A professional ergonomic 240 V power grinder with excellent control and reduced operator fatigue. Offers slim crafted body design for ease of handle, solid die-cast all-metal gear housing that can be rotated 90 ° for approved cutting applications. There an adjustable tool-less cover so you can set your desired angle plus a support side handle grip for stability which can be attached on either side.
Why would you buy this angle grinder?
The Makita GA5021 is a professional angle grinder that feels comfortable in the hand, can be used continuously without fatigue and allows you to fit flaps disc and grinding wheels. The GA5021 has Makitas SJS technology for high quality and built-in safety features including an electronic limiter and constant speed controller. This power tool is made for strong materials and has all the features expected from a high-quality device.
What is SJS?
The super joint system (SJS) incorporates a coil spring around a drive spindle, during application the spring tightens around the spindle to produce a positive and constant drive. Upon overload, the SJS loosens the coil spring to allow the spindle to rotate freely to disengage resulting in longer life.
Features and Benefits
Heavy-duty corded power tool 240 V
125 mm angle grinder
Solid die-cast all-metal gear housing
Rotates 90°
Large switch trigger
Double insulated
Super joint system (SJS)
High power & durability
Electronic limiter
Constant speed controller
Specification
Length: 384 mm
Height: 120 mm
Supply Voltage: 240 V
Bore Diameter: 22 mm
Noise sound pressure: 90 dB(A)
Noise sound power: 101 dB(A)
Noise K factor: 3 dB(A)
Spindle Size: M14x2 mm
Max Wheel Diameter: 125 mm
Input Wattage: 1050 W
No Load Speed: 12000 rpm
Vibration K factor: 1.5 m/sec2
Vibration: Artificial Wheel: 13.5 m/sec2
Weight 2.5 kg
What do you get?
Makita GA5021 Angle Grinder
Grinding wheel
Wrench
Side Handle
Typical Applications
Angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy-duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always require two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Makita Saws, Sanders & Grinders
All angle grinders in this range of tools below are fitted with spindle locks and are supplied with side handles and lock nut .
