Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Angled
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Blue
Cable CSA
2.5 → 10mm²
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
Product details
Panel Sockets - Angled
The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.
20° inclination
Latching spring return cover
Mennekes Panel Sockets
AED 233.81
AED 233.81 Each (ex VAT)
AED 245.50
AED 245.50 Each (inc. VAT)
1
AED 233.81
AED 233.81 Each (ex VAT)
AED 245.50
AED 245.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 233.81 |
5+ | AED 226.60 |
Technical Document
Specifications
Brand
MennekesCurrent Rating
32A
Plug/Socket
Socket
Pole Format
3P
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Angled
Termination Method
Screw Terminal
IP Rating
IP44
Colour
Blue
Cable CSA
2.5 → 10mm²
Minimum Operating Temperature
-25
Maximum Operating Temperature
+55°C
Low Voltage
No
Country of Origin
Germany
Product details
Panel Sockets - Angled
The angled nature of these through panel mounting sockets allows for easier insertion and extraction when used on vertical surfaces, and are generally preferred for portable appliance application, since water can more easily run off.
20° inclination
Latching spring return cover