Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Netgear SOHO GS316, Unmanaged 16 Port Ethernet Switch UK

RS Stock No.: 121-8144Brand: NetgearManufacturers Part No.: GS316-100UKS
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

26mm

Network Speed

10/100/1000Mbit/s

Model

SOHO GS316

Plug Type

UK

RS-485 Ports

0

Depth

101mm

Dimensions

286 x 101 x 26mm

Width

286mm

Country of Origin

China

Stock information temporarily unavailable.

AED 539.80

AED 539.80 Each (ex VAT)

AED 566.79

AED 566.79 Each (inc. VAT)

Netgear SOHO GS316, Unmanaged 16 Port Ethernet Switch UK

AED 539.80

AED 539.80 Each (ex VAT)

AED 566.79

AED 566.79 Each (inc. VAT)

Netgear SOHO GS316, Unmanaged 16 Port Ethernet Switch UK
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Netgear

Number Of Ports

16

PoE - Power Over Ethernet

No

Switch Type

Unmanaged

RJ45 Ports

16

SFP Ports

0

Network Speed Class

Gigabit

Height

26mm

Network Speed

10/100/1000Mbit/s

Model

SOHO GS316

Plug Type

UK

RS-485 Ports

0

Depth

101mm

Dimensions

286 x 101 x 26mm

Width

286mm

Country of Origin

China