Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Pneumatic Air Amplifier 3.5 bar max., CDF 200

RS Stock No.: 227-4950Brand: NEUTRALManufacturers Part No.: CDF 200
View all in Air Amplifiers

Technical Document

Specifications

Brand

NEUTRAL

Throat Diameter

14mm

Material

Anodised Aluminium

Inlet Port Size

NPT 1/4

Input Air Flow

12SCFM

Output Air Flow

16SCFM

Maximum Operating Pressure

3.5 bar

Inlet Port Thread Standard

NPT

You may be interested in
Meech Air Amplifier 10bar max., A15006
AED 323.75Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Pneumatic Air Amplifier 3.5 bar max., CDF 200

P.O.A.

Pneumatic Air Amplifier 3.5 bar max., CDF 200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Meech Air Amplifier 10bar max., A15006
AED 323.75Each (ex VAT)

Technical Document

Specifications

Brand

NEUTRAL

Throat Diameter

14mm

Material

Anodised Aluminium

Inlet Port Size

NPT 1/4

Input Air Flow

12SCFM

Output Air Flow

16SCFM

Maximum Operating Pressure

3.5 bar

Inlet Port Thread Standard

NPT

You may be interested in
Meech Air Amplifier 10bar max., A15006
AED 323.75Each (ex VAT)