Technical Document
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Serial I/O Peripherals, NXP
AED 11.44
AED 5.722 Each (In a Pack of 2) (ex VAT)
AED 12.01
AED 6.008 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 11.44
AED 5.722 Each (In a Pack of 2) (ex VAT)
AED 12.01
AED 6.008 Each (In a Pack of 2) (inc. VAT)
Stock information temporarily unavailable.
Standard
2
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 2 - 18 | AED 5.722 | AED 11.44 |
| 20 - 124 | AED 4.935 | AED 9.87 |
| 126 - 624 | AED 4.568 | AED 9.14 |
| 626 - 1250 | AED 4.41 | AED 8.82 |
| 1252+ | AED 4.148 | AED 8.30 |
Technical Document
Specifications
Brand
NXPLogic Function
Bus Repeater
Bus Compatibility
I2C
Mounting Type
Surface Mount
Package Type
TSSOP
Pin Count
8
Dimensions
3.1 x 3.1 x 0.95mm
Length
3.1mm
Width
3.1mm
Height
0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details


