Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
195 mm
External Width
101 mm
External Height
44 mm
Integral Battery Compartment
Yes
IP Rating
IP65
Colour
Black
External Dimensions
195 x 101 x 44mm
Series
Datec-Mobil-Box
Keypad Recess
Yes
Country of Origin
Germany
You may be interested in
RS PRO Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 190.5 x 101.6 x 57.2mmBrand: RS PRO
AED 158.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
OKW Datec-Mobil-Box Series Black ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 195 x 101 x 44mm
1
P.O.A.
OKW Datec-Mobil-Box Series Black ABS Hand Held Enclosure, Integral Battery Compartment, IP65, 195 x 101 x 44mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 190.5 x 101.6 x 57.2mmBrand: RS PRO
AED 158.65Each (ex VAT)
Technical Document
Specifications
Brand
OKWBody Material
ABS
External Length
195 mm
External Width
101 mm
External Height
44 mm
Integral Battery Compartment
Yes
IP Rating
IP65
Colour
Black
External Dimensions
195 x 101 x 44mm
Series
Datec-Mobil-Box
Keypad Recess
Yes
Country of Origin
Germany
You may be interested in
RS PRO Grey ABS Handheld Enclosure, Integral Battery Compartment, Display Window, 190.5 x 101.6 x 57.2mmBrand: RS PRO
AED 158.65Each (ex VAT)