Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW A91 Series Off White ABS Hand Held Case, Integral Battery Compartment, 120 x 65 x 40mm

RS Stock No.: 283-2113Brand: OKWManufacturers Part No.: A9174003Distrelec Article No.: 19312797
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

125 mm

External Width

60 mm

External Height

30 mm

Integral Battery Compartment

Yes

Display Window

No

Colour

Off White

External Dimensions

120 x 65 x 40mm

Series

A91

Country of Origin

Germany

Stock information temporarily unavailable.

AED 57.01

AED 57.01 Each (ex VAT)

AED 59.86

AED 59.86 Each (inc. VAT)

OKW A91 Series Off White ABS Hand Held Case, Integral Battery Compartment, 120 x 65 x 40mm

AED 57.01

AED 57.01 Each (ex VAT)

AED 59.86

AED 59.86 Each (inc. VAT)

OKW A91 Series Off White ABS Hand Held Case, Integral Battery Compartment, 120 x 65 x 40mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

125 mm

External Width

60 mm

External Height

30 mm

Integral Battery Compartment

Yes

Display Window

No

Colour

Off White

External Dimensions

120 x 65 x 40mm

Series

A91

Country of Origin

Germany