Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Shell-Type Case Series White ABS Handheld Enclosure, , IP65, 85 x 45 x 33mm

RS Stock No.: 222-317Brand: OKWManufacturers Part No.: A9404341
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

85 mm

External Width

45 mm

External Height

33 mm

Integral Battery Compartment

No

IP Rating

IP65

Colour

White

External Dimensions

85 x 45 x 33mm

Series

Shell-Type Case

Keypad Recess

No

Country of Origin

Germany

Product details

Miniature Shell Type Cases

Two-part cases with tongue and groove joints secured by self-tapping screws (supplied)
Fastening towers for 61 x 39mm size PCBs in both top and bottom parts

Stock information temporarily unavailable.

AED 73.23

AED 73.23 Each (ex VAT)

AED 76.89

AED 76.89 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, , IP65, 85 x 45 x 33mm

AED 73.23

AED 73.23 Each (ex VAT)

AED 76.89

AED 76.89 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, , IP65, 85 x 45 x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

85 mm

External Width

45 mm

External Height

33 mm

Integral Battery Compartment

No

IP Rating

IP65

Colour

White

External Dimensions

85 x 45 x 33mm

Series

Shell-Type Case

Keypad Recess

No

Country of Origin

Germany

Product details

Miniature Shell Type Cases

Two-part cases with tongue and groove joints secured by self-tapping screws (supplied)
Fastening towers for 61 x 39mm size PCBs in both top and bottom parts