OKW Shell-Type Case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP65, 114 x 72 x 33mm

RS Stock No.: 583-195Brand: OKWManufacturers Part No.: A9406334+A9107111
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

114 mm

External Width

72 mm

External Height

33 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

114 x 72 x 33mm

Series

Shell-Type Case

Country of Origin

Germany

Product details

High Impact, Polystyrene

Anodised aluminium front panels
Battery compartment with slide in snap locking cover
PCBs can be mounted either vertically in guides, or horizontally on pillars with No. 4 self tappers
Stock nos 583-230 and 583-246 accept 100x160 eurocards
Battery connector required for PP3 models, AA models supplied with a series connecting tag

You may be interested in
BATTERY COMPARTMENT CASE
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 118.76

AED 118.76 Each (ex VAT)

AED 124.70

AED 124.70 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP65, 114 x 72 x 33mm

AED 118.76

AED 118.76 Each (ex VAT)

AED 124.70

AED 124.70 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP65, 114 x 72 x 33mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BATTERY COMPARTMENT CASE
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

114 mm

External Width

72 mm

External Height

33 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

114 x 72 x 33mm

Series

Shell-Type Case

Country of Origin

Germany

Product details

High Impact, Polystyrene

Anodised aluminium front panels
Battery compartment with slide in snap locking cover
PCBs can be mounted either vertically in guides, or horizontally on pillars with No. 4 self tappers
Stock nos 583-230 and 583-246 accept 100x160 eurocards
Battery connector required for PP3 models, AA models supplied with a series connecting tag

You may be interested in
BATTERY COMPARTMENT CASE
P.O.A.Each (ex VAT)