Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

OKW Shell-Type Case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP65, 158 x 95 x 45mm

RS Stock No.: 583-224Brand: OKWManufacturers Part No.: A9408348+A9109121
brand-logo
View all in Hand Held Enclosures

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

158 mm

External Width

95 mm

External Height

45 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

158 x 95 x 45mm

Series

Shell-Type Case

Country of Origin

Germany

Product details

High Impact, Polystyrene

Anodised aluminium front panels
Battery compartment with slide in snap locking cover
PCBs can be mounted either vertically in guides, or horizontally on pillars with No. 4 self tappers
Stock nos 583-230 and 583-246 accept 100x160 eurocards
Battery connector required for PP3 models, AA models supplied with a series connecting tag

Stock information temporarily unavailable.

AED 198.76

AED 198.76 Each (ex VAT)

AED 208.70

AED 208.70 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP65, 158 x 95 x 45mm

AED 198.76

AED 198.76 Each (ex VAT)

AED 208.70

AED 208.70 Each (inc. VAT)

OKW Shell-Type Case Series White ABS Handheld Enclosure, Integral Battery Compartment, IP65, 158 x 95 x 45mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

OKW

Body Material

ABS

External Length

158 mm

External Width

95 mm

External Height

45 mm

Integral Battery Compartment

Yes

IP Rating

IP65

Colour

White

External Dimensions

158 x 95 x 45mm

Series

Shell-Type Case

Country of Origin

Germany

Product details

High Impact, Polystyrene

Anodised aluminium front panels
Battery compartment with slide in snap locking cover
PCBs can be mounted either vertically in guides, or horizontally on pillars with No. 4 self tappers
Stock nos 583-230 and 583-246 accept 100x160 eurocards
Battery connector required for PP3 models, AA models supplied with a series connecting tag