Omron Long Hinge Lever Micro Switch, PCB Terminal, 2 A @ 12 V dc, SPDT, IP67

RS Stock No.: 682-1557Brand: OmronManufacturers Part No.: D2HW-A221DDistrelec Article No.: 13574027
brand-logo
View all in Micro Switches

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

PCB

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.03N

Operating Temperature Range

-40 → +85°C

Product details

Ultra Subminiature Sealed Microswitch ,( D2HW )

Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 19.58

AED 19.58 Each (ex VAT)

AED 20.56

AED 20.56 Each (inc. VAT)

Omron Long Hinge Lever Micro Switch, PCB Terminal, 2 A @ 12 V dc, SPDT, IP67

AED 19.58

AED 19.58 Each (ex VAT)

AED 20.56

AED 20.56 Each (inc. VAT)

Omron Long Hinge Lever Micro Switch, PCB Terminal, 2 A @ 12 V dc, SPDT, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Omron

Actuator Type

Long Hinge Lever

Terminal Type

PCB

Contact Current Rating

2 A @ 12 V dc

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.5 N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Contact Material

Gold Alloy

Mechanical Life

1000000Operations

Release Force

0.03N

Operating Temperature Range

-40 → +85°C

Product details

Ultra Subminiature Sealed Microswitch ,( D2HW )

Smallest sealed snap action switch in the industry with a very long stroke for reliable ON/OFF action.

RoHS compliant
Extra long stroke
Dimensions are 78% of conventional models
PCB terminal versions have straight and right angled terminals
Contact rating: 2A @ 12Vdc, 0.1A @ 125Vac
Minimum Load: 1mA @ 5Vdc
Contact configuration: SPDT

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more