Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

RS Stock No.: 328-1094Brand: OmronManufacturers Part No.: E5C2-R20P-D AC100-240 0-200
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Range

0 → +200 °C

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

Platinum Resistance Thermometer ; PT100

Panel Depth

86.7mm

Termination Type

Screw through plug-in socket

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range

Stock information temporarily unavailable.

AED 634.52

AED 634.52 Each (ex VAT)

AED 666.25

AED 666.25 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply

AED 634.52

AED 634.52 Each (ex VAT)

AED 666.25

AED 666.25 Each (inc. VAT)

Omron E5C2 Panel Mount, Din-Rail Removable Socket On/Off Temperature Controller, 48 x 48mm Relay, 100 → 240 V ac Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 634.52
5+AED 609.10

Technical Document

Specifications

Brand

Omron

Output Type

Relay

Supply Voltage

100 → 240 V ac

Size

48 x 48mm

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Control Type

ON/OFF

Range

0 → +200 °C

Series

E5C2

Mounting Type

Panel Mount, Din-Rail Removable Socket

Input Type

Platinum Resistance Thermometer ; PT100

Panel Depth

86.7mm

Termination Type

Screw through plug-in socket

Country of Origin

China

Product details

E5C2 Analogue Set Point Controllers

Front panel offset adjustments on PD controllers
Fits standard 8-pin round sockets
Panel mounting hardware included

Omron E5N Range