onsemi NUF2221W1T2G, CAN Bus Terminator, 2bit-Bits, 6-Pin SC-88

RS Stock No.: 791-6296Brand: onsemiManufacturers Part No.: NUF2221W1T2G
brand-logo
View all in Bus Terminators

Technical Document

Specifications

Brand

onsemi

Termination Type

USB Line Termination

Number of Bits

2bit

Typical Resistance

1.5 kΩ, 22 Ω

Maximum Supply Current

10 nA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

TVS & EMI Filter Devices

Composite integrated solutions incorporating EMI filtering, ESD protection and Line Termination in a single SMT device.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.05

AED 1.102 Each (Supplied as a Tape) (ex VAT)

AED 23.15

AED 1.157 Each (Supplied as a Tape) (inc. VAT)

onsemi NUF2221W1T2G, CAN Bus Terminator, 2bit-Bits, 6-Pin SC-88

AED 22.05

AED 1.102 Each (Supplied as a Tape) (ex VAT)

AED 23.15

AED 1.157 Each (Supplied as a Tape) (inc. VAT)

onsemi NUF2221W1T2G, CAN Bus Terminator, 2bit-Bits, 6-Pin SC-88
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Termination Type

USB Line Termination

Number of Bits

2bit

Typical Resistance

1.5 kΩ, 22 Ω

Maximum Supply Current

10 nA

Mounting Type

Surface Mount

Package Type

SC-88

Pin Count

6

Dimensions

2.2 x 1.35 x 1mm

Length

2.2mm

Width

1.35mm

Height

1mm

Maximum Operating Supply Voltage

5.25 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-55 °C

Product details

TVS & EMI Filter Devices

Composite integrated solutions incorporating EMI filtering, ESD protection and Line Termination in a single SMT device.

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)

Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more