Optek OP505A IR Receiver, Through Hole, 3.18 (Dia.) x 5.84mm

RS Stock No.: 173-0297Brand: OptekManufacturers Part No.: OP505A
brand-logo
View all in IR Receivers

Technical Document

Specifications

Brand

Optek

Number of Pins

2

Mounting Type

Through Hole

Dimensions

3.18 (Dia.) x 5.84mm

Height

5.84mm

Package Type

T-1

Country of Origin

Mexico

Product details

OP505 Series Phototransistors

The OP505 series, from Optek Technology Inc, are IR NPN silicon phototransistors. They are in 3mm (T-1) blue tinted epoxy packages. This compact package makes the OP505 series ideal for applications where space is limited.

Features of the OP505 IR NPN silicon phototransistors:
OP505A, OP505B, OP505C, OP505D
3mm (T-1) through hole package
Variety of sensitivities

IR Phototransistors, Optek

AED 4,347.00

AED 3.78 Each (In a Bag of 1150) (ex VAT)

AED 4,564.35

AED 3.969 Each (In a Bag of 1150) (inc. VAT)

Optek OP505A IR Receiver, Through Hole, 3.18 (Dia.) x 5.84mm

AED 4,347.00

AED 3.78 Each (In a Bag of 1150) (ex VAT)

AED 4,564.35

AED 3.969 Each (In a Bag of 1150) (inc. VAT)

Optek OP505A IR Receiver, Through Hole, 3.18 (Dia.) x 5.84mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Optek

Number of Pins

2

Mounting Type

Through Hole

Dimensions

3.18 (Dia.) x 5.84mm

Height

5.84mm

Package Type

T-1

Country of Origin

Mexico

Product details

OP505 Series Phototransistors

The OP505 series, from Optek Technology Inc, are IR NPN silicon phototransistors. They are in 3mm (T-1) blue tinted epoxy packages. This compact package makes the OP505 series ideal for applications where space is limited.

Features of the OP505 IR NPN silicon phototransistors:
OP505A, OP505B, OP505C, OP505D
3mm (T-1) through hole package
Variety of sensitivities

IR Phototransistors, Optek