Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Osram Opto SFH 5110-38, 38kHz IR Receiver, 940nm, 30m Range, Through Hole, 6.1 x 5.1 x 6.1mm

RS Stock No.: 654-8930Brand: OSRAM Opto SemiconductorsManufacturers Part No.: SFH 5110-38
brand-logo
View all in IR Receivers

Technical Document

Specifications

Carrier Frequency

38kHz

Maximum Transmission Distance

30m

Wavelength of Peak Sensitivity

940nm

Output Current

3mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6.1 x 5.1 x 6.1mm

Height

6.1mm

Length

6.1mm

Package Type

Side Looker

Operating Temperature Range

-10 → +75 °C

Width

5.1mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-10 °C

Product details

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Osram Opto SFH 5110-38, 38kHz IR Receiver, 940nm, 30m Range, Through Hole, 6.1 x 5.1 x 6.1mm

P.O.A.

Each (In a Pack of 5) (ex VAT)

Osram Opto SFH 5110-38, 38kHz IR Receiver, 940nm, 30m Range, Through Hole, 6.1 x 5.1 x 6.1mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Carrier Frequency

38kHz

Maximum Transmission Distance

30m

Wavelength of Peak Sensitivity

940nm

Output Current

3mA

Number of Pins

3

Mounting Type

Through Hole

Dimensions

6.1 x 5.1 x 6.1mm

Height

6.1mm

Length

6.1mm

Package Type

Side Looker

Operating Temperature Range

-10 → +75 °C

Width

5.1mm

Maximum Operating Temperature

+75 °C

Minimum Operating Temperature

-10 °C

Product details

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.