Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Panasonic ECQE Polyester Film Capacitor, 250V dc, ±5%, 47nF, Through Hole

RS Stock No.: 808-3362Brand: PanasonicManufacturers Part No.: ECQE2473JB
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Capacitance

47nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQE

Lead Pitch

5mm

Length

7.9mm

Depth

4.5mm

Height

7.4mm

Dimensions

7.9 x 4.5 x 7.4mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECQE(B) Series

Non-inductive construction
Self-healing
Flame retardant epoxy resin coating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 99.75

AED 0.998 Each (In a Pack of 100) (ex VAT)

AED 104.74

AED 1.048 Each (In a Pack of 100) (inc. VAT)

Panasonic ECQE Polyester Film Capacitor, 250V dc, ±5%, 47nF, Through Hole

AED 99.75

AED 0.998 Each (In a Pack of 100) (ex VAT)

AED 104.74

AED 1.048 Each (In a Pack of 100) (inc. VAT)

Panasonic ECQE Polyester Film Capacitor, 250V dc, ±5%, 47nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 200AED 0.998AED 99.75
300 - 400AED 0.998AED 99.75
500+AED 0.945AED 94.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47nF

Voltage

250V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

ECQE

Lead Pitch

5mm

Length

7.9mm

Depth

4.5mm

Height

7.4mm

Dimensions

7.9 x 4.5 x 7.4mm

Dielectric

Polyester

Terminal Type

Radial

Lead Diameter

0.5mm

Maximum Operating Temperature

+105°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

ECQE(B) Series

Non-inductive construction
Self-healing
Flame retardant epoxy resin coating

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more