Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Equivalent Series Resistance
700mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
160mA
Automotive Standard
AEC-Q200
Leakage Current
7.5 μA
Tolerance
±20%
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.
AED 525.00
AED 0.525 Each (On a Reel of 1000) (ex VAT)
AED 551.25
AED 0.551 Each (On a Reel of 1000) (inc. VAT)
1000
AED 525.00
AED 0.525 Each (On a Reel of 1000) (ex VAT)
AED 551.25
AED 0.551 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
1000 - 1000 | AED 0.525 | AED 525.00 |
2000 - 4000 | AED 0.525 | AED 525.00 |
5000 - 9000 | AED 0.525 | AED 525.00 |
10000+ | AED 0.525 | AED 525.00 |
Technical Document
Specifications
Brand
PanasonicCapacitance
47µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
1.5mm
Lifetime
2000h
Equivalent Series Resistance
700mΩ
Series
FK SMD
Polarised
Polar
Ripple Current
160mA
Automotive Standard
AEC-Q200
Leakage Current
7.5 μA
Tolerance
±20%
Product details
FK Series reels
Offered in a full reel, the FK series of aluminium electrolytic capacitors from Panasonic are a miniaturised version of the FC series, featuring impedance values 40-60% less than the FC series. These electrolytic capacitors have a long life of up to 5000 hours and are AEC-Q200 qualified, making them suitable for automotive applications. Part numbers with an A* suffix are able to withstand high reflow temperatures for extended periods.