Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Hydraulic Filler Breather Filter 934332T

RS Stock No.: 260-8631Brand: ParkerManufacturers Part No.: 934332T
brand-logo

Technical Document

Specifications

Brand

Parker

Cap Diameter

237mm

Cap Material

Polycarbonate

Filtration Size

3µm

Pressurised

No

Colour

Blue

Country of Origin

United States

Stock information temporarily unavailable.

AED 8,187.38

AED 8,187.38 1 Box of 6 (ex VAT)

AED 8,596.75

AED 8,596.75 1 Box of 6 (inc. VAT)

Parker Hydraulic Filler Breather Filter 934332T

AED 8,187.38

AED 8,187.38 1 Box of 6 (ex VAT)

AED 8,596.75

AED 8,596.75 1 Box of 6 (inc. VAT)

Parker Hydraulic Filler Breather Filter 934332T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Cap Diameter

237mm

Cap Material

Polycarbonate

Filtration Size

3µm

Pressurised

No

Colour

Blue

Country of Origin

United States