Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Steel Single Surface Mounting, Hydraulic Check Valve, CPOM3DDHTV, NG10, 120L/min, 1.5bar Cracking Pressure

RS Stock No.: 173-778Brand: ParkerManufacturers Part No.: CPOM3DDHTV
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

Parker

Cracking Pressure

1.5bar

Connection Port Thread

NG10

Body Material

Steel

Maximum Flow Rate

120L/min

Single/Double

Single

Mounting Type

Surface

Country of Origin

Switzerland

Stock information temporarily unavailable.

AED 2,610.54

AED 2,610.54 Each (ex VAT)

AED 2,741.07

AED 2,741.07 Each (inc. VAT)

Parker Steel Single Surface Mounting, Hydraulic Check Valve, CPOM3DDHTV, NG10, 120L/min, 1.5bar Cracking Pressure

AED 2,610.54

AED 2,610.54 Each (ex VAT)

AED 2,741.07

AED 2,741.07 Each (inc. VAT)

Parker Steel Single Surface Mounting, Hydraulic Check Valve, CPOM3DDHTV, NG10, 120L/min, 1.5bar Cracking Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Cracking Pressure

1.5bar

Connection Port Thread

NG10

Body Material

Steel

Maximum Flow Rate

120L/min

Single/Double

Single

Mounting Type

Surface

Country of Origin

Switzerland