Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Parker Single CETOP Mounting, Hydraulic Check Valve, ZRV-P-01, 40L/min, 0.5bar Cracking Pressure

RS Stock No.: 134-7044Brand: ParkerManufacturers Part No.: ZRV-P-01
brand-logo
View all in Hydraulic Check Valves

Technical Document

Specifications

Brand

Parker

Cracking Pressure

0.5bar

Maximum Flow Rate

40L/min

Manufacturer Series

ZRV

CETOP Mounting

CETOP 3

Single/Double

Single

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

CETOP

Product details

CETOP 03 Check Valves

Sandwich design check valves from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).

Features and Benefits

• Mountable in any position
• High flow capacity
• DIN 24340 A6 / ISO 4401 / NFPA D03 Mounting interface
• 0.7 bar opening pressure
• MTTF 150 years

Check Valves

These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.

Stock information temporarily unavailable.

AED 1,284.92

AED 1,284.92 Each (ex VAT)

AED 1,349.17

AED 1,349.17 Each (inc. VAT)

Parker Single CETOP Mounting, Hydraulic Check Valve, ZRV-P-01, 40L/min, 0.5bar Cracking Pressure

AED 1,284.92

AED 1,284.92 Each (ex VAT)

AED 1,349.17

AED 1,349.17 Each (inc. VAT)

Parker Single CETOP Mounting, Hydraulic Check Valve, ZRV-P-01, 40L/min, 0.5bar Cracking Pressure
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Parker

Cracking Pressure

0.5bar

Maximum Flow Rate

40L/min

Manufacturer Series

ZRV

CETOP Mounting

CETOP 3

Single/Double

Single

Maximum Operating Pressure

350bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Mounting Type

CETOP

Product details

CETOP 03 Check Valves

Sandwich design check valves from Parker Hannifin for use with CETOP 03 stackable hydraulic flow valves. Throttle check is available on port A or B and A + B configurations (See manufacturers part number).

Features and Benefits

• Mountable in any position
• High flow capacity
• DIN 24340 A6 / ISO 4401 / NFPA D03 Mounting interface
• 0.7 bar opening pressure
• MTTF 150 years

Check Valves

These CETOP mounting flow control check valves are designed to start and stop the flow of hydraulic fluid. Suitable for use with mineral oil (HL, HLP) to DIN 51524 and fluid types from 2.8 to 500 mm²/s viscosity.