Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Paulstra Hutchinson Adhesive Melamine Foam Acoustic Insulation, 500mm x 500mm x 30mm

RS Stock No.: 433-8523Brand: Paulstra Hutchinson
brand-logo
View all in Acoustic Insulation

Technical Document

Specifications

Material

Melamine Foam

Length

500mm

Width

500mm

Thickness

30mm

Adhesive Backing

Yes

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

0°C

Country of Origin

France

Product details

Fire Resistant Acoustic Foam

Open cell foam made from melamine resin which is fire resistant and has a self adhesive back
Good thermal insulation with very low thermal conductivity
Ave acoustic absorption coefficient: 85% @2000Hz and 92%@ 3150Hz
Typical applications: plant construction, thermal engineering in buildings, air conditioning, etc
Fire resistant
Sheet size 500 x 500 x 30mm

Characteristics

Fire resistance: M1/UL94 - B1/DIN 4102
Classiefied 0/BS476 6/7
Temperature range 0 to +150 °C

Stock information temporarily unavailable.

AED 369.02

AED 369.02 Each (ex VAT)

AED 387.47

AED 387.47 Each (inc. VAT)

Paulstra Hutchinson Adhesive Melamine Foam Acoustic Insulation, 500mm x 500mm x 30mm

AED 369.02

AED 369.02 Each (ex VAT)

AED 387.47

AED 387.47 Each (inc. VAT)

Paulstra Hutchinson Adhesive Melamine Foam Acoustic Insulation, 500mm x 500mm x 30mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 369.02
3 - 9AED 353.06
10 - 29AED 342.35
30+AED 322.24

Technical Document

Specifications

Material

Melamine Foam

Length

500mm

Width

500mm

Thickness

30mm

Adhesive Backing

Yes

Maximum Operating Temperature

+150°C

Minimum Operating Temperature

0°C

Country of Origin

France

Product details

Fire Resistant Acoustic Foam

Open cell foam made from melamine resin which is fire resistant and has a self adhesive back
Good thermal insulation with very low thermal conductivity
Ave acoustic absorption coefficient: 85% @2000Hz and 92%@ 3150Hz
Typical applications: plant construction, thermal engineering in buildings, air conditioning, etc
Fire resistant
Sheet size 500 x 500 x 30mm

Characteristics

Fire resistance: M1/UL94 - B1/DIN 4102
Classiefied 0/BS476 6/7
Temperature range 0 to +150 °C