Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Phaesun 50W Energy Generation Kit solar panel

RS Stock No.: 860-2913Brand: PhaesunManufacturers Part No.: 600239
brand-logo
View all in Solar Panels

Technical Document

Specifications

Brand

Phaesun

Power Rating

50W

Type

Energy Generation Kit

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Product details

Energy Generation Kit Solar Up One

The Phaesun kit makes it possible to operate 12V consumers such as lamps, radios or small pond pumps without problems

Supplied with

Solarmodule 50W / 12Vdc
Solar Charge Controller 6A / 12/24Vdc
Module cable

You may be interested in
Stock information temporarily unavailable.

AED 989.62

AED 989.62 Each (ex VAT)

AED 1,039.10

AED 1,039.10 Each (inc. VAT)

Phaesun 50W Energy Generation Kit solar panel

AED 989.62

AED 989.62 Each (ex VAT)

AED 1,039.10

AED 1,039.10 Each (inc. VAT)

Phaesun 50W Energy Generation Kit solar panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical Document

Specifications

Brand

Phaesun

Power Rating

50W

Type

Energy Generation Kit

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Product details

Energy Generation Kit Solar Up One

The Phaesun kit makes it possible to operate 12V consumers such as lamps, radios or small pond pumps without problems

Supplied with

Solarmodule 50W / 12Vdc
Solar Charge Controller 6A / 12/24Vdc
Module cable

You may be interested in