Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
1, 2
Safety Contacts
3
Function
Two Hand Control
Auxiliary Contacts
1
Reset Method
Monitored
Range
PNOZ X
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
4
SIL (IEC 61508)
4
Terminal Type
Screw
Series
P2HZ X1
Width
45mm
Depth
121mm
Performance Level
e
Length
87mm
Distrelec Product Id
30410469
Country of Origin
France
Product details
PILZ P2HZ X1, Two Hand Monitoring, Type IIIC
The P2HZ X1 series of Safety Relays by PILZ offer you affordable and reliable feedback control loops, specifically designed to handle the monitoring of your external relays or contactors.
Features and benefits
Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Reactivation: The outputs will no re-energise unless both operator elements have been released and then re-operated simultaneously.
Suitable for DIN rail mounting
Durable and has an extended service life vs. competitors
Safety features
The relay will provide the circuit self-monitoring.
The safety functions of the device remain in effect even in the case of component failures.
The relay will prevent the circuit from further press strokes in the case of, relay failures, contact welding, coil defects or open/short circuits.
Applications
Mechanical presses
Hydraulic presses
General safety circuits (in accordance with EN 60204-1)
Technical safety parameters
EN 60204-1
EN 954-1
EN (IEC) 62061
EN ISO 13849-1
IEC 61511 – SIL 3
Standards
EN574 (type III C)
AED 2,811.85
AED 2,811.85 Each (ex VAT)
AED 2,952.44
AED 2,952.44 Each (inc. VAT)
1
AED 2,811.85
AED 2,811.85 Each (ex VAT)
AED 2,952.44
AED 2,952.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
PilzSupply Voltage
24V dc
Number of Channels
1, 2
Safety Contacts
3
Function
Two Hand Control
Auxiliary Contacts
1
Reset Method
Monitored
Range
PNOZ X
PL ISO 13849-1
e
PL (ISO 13849-1)
e
SIL IEC 61508
4
SIL (IEC 61508)
4
Terminal Type
Screw
Series
P2HZ X1
Width
45mm
Depth
121mm
Performance Level
e
Length
87mm
Distrelec Product Id
30410469
Country of Origin
France
Product details
PILZ P2HZ X1, Two Hand Monitoring, Type IIIC
The P2HZ X1 series of Safety Relays by PILZ offer you affordable and reliable feedback control loops, specifically designed to handle the monitoring of your external relays or contactors.
Features and benefits
Specially designed for two handed control/operation. The P2HZ series will not function unless the operator has their hands outside the danger zone area during hazardous movement.
LED indicator for switching your channel status from 1 to 2 and also to monitor your supply voltage
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Reactivation: The outputs will no re-energise unless both operator elements have been released and then re-operated simultaneously.
Suitable for DIN rail mounting
Durable and has an extended service life vs. competitors
Safety features
The relay will provide the circuit self-monitoring.
The safety functions of the device remain in effect even in the case of component failures.
The relay will prevent the circuit from further press strokes in the case of, relay failures, contact welding, coil defects or open/short circuits.
Applications
Mechanical presses
Hydraulic presses
General safety circuits (in accordance with EN 60204-1)
Technical safety parameters
EN 60204-1
EN 954-1
EN (IEC) 62061
EN ISO 13849-1
IEC 61511 – SIL 3
Standards
EN574 (type III C)