Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Portescap Brushed DC Motor, 3.8 W, 12 V dc, 7.3 mNm, 5900 rpm, 2mm Shaft Diameter

RS Stock No.: 718-975Brand: PortescapManufacturers Part No.: 22N28-210E.204
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

3.8 W

Output Speed

5900 rpm

Shaft Diameter

2mm

Maximum Output Torque

7.3 mNm

Dimensions

22 (Dia.) x 32 mm

Current Rating

380 mA

Length

32mm

Core Construction

Ironless

Country of Origin

India

Product details

22mm Precision dc Servo System Motors Brushed 22N28

Motors can be connected to our range of ovoid, spur or planetary gearboxes to increase output torque and lower speed
Low mechanical inertia
Low electrical and iron losses
Negligible cogging
Lack of any preferred armature position
Precious metal alloy brush and commutators
Self-lubricating sintered bronze bearings
High reliability and maintenance-free

Stock information temporarily unavailable.

AED 298.78

AED 298.78 Each (ex VAT)

AED 313.72

AED 313.72 Each (inc. VAT)

Portescap Brushed DC Motor, 3.8 W, 12 V dc, 7.3 mNm, 5900 rpm, 2mm Shaft Diameter

AED 298.78

AED 298.78 Each (ex VAT)

AED 313.72

AED 313.72 Each (inc. VAT)

Portescap Brushed DC Motor, 3.8 W, 12 V dc, 7.3 mNm, 5900 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

3.8 W

Output Speed

5900 rpm

Shaft Diameter

2mm

Maximum Output Torque

7.3 mNm

Dimensions

22 (Dia.) x 32 mm

Current Rating

380 mA

Length

32mm

Core Construction

Ironless

Country of Origin

India

Product details

22mm Precision dc Servo System Motors Brushed 22N28

Motors can be connected to our range of ovoid, spur or planetary gearboxes to increase output torque and lower speed
Low mechanical inertia
Low electrical and iron losses
Negligible cogging
Lack of any preferred armature position
Precious metal alloy brush and commutators
Self-lubricating sintered bronze bearings
High reliability and maintenance-free